NEMIQ 50660 Series Black 1.5 mm² Hook Up Wire, 1 x 1 mm, 1 mm core strands, 10 m, PVC, 50660-10
- RS Stock No.:
- 350-101
- Distrelec Article No.:
- 303-87-779
- Mfr. Part No.:
- 50660-10
- Brand:
- NEMIQ
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 reel of 10 metres)*
$15.40
(exc. GST)
$16.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $15.40 | $1.54 | - |
| 5 + | $14.16 | $1.416 | 8% |
*price indicative
- RS Stock No.:
- 350-101
- Distrelec Article No.:
- 303-87-779
- Mfr. Part No.:
- 50660-10
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 1.5mm² | |
| Jacket Colour | Black | |
| Core Strands | 1 x 1mm | |
| Cable Length | 10m | |
| Voltage | 60V | |
| Outside Diameter | 2.5mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Cable Type | Round | |
| Standards/Approvals | RoHS, IEC/EN 60332-1-2, CE | |
| Minimum Operating Temperature | -25°C | |
| Sub Type | Single Conductor | |
| Jacket Material | PVC | |
| Fire Behaviour | Flame Retardant | |
| Series | 50660 | |
| Size of Strands | 1mm | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 1.5mm² | ||
Jacket Colour Black | ||
Core Strands 1 x 1mm | ||
Cable Length 10m | ||
Voltage 60V | ||
Outside Diameter 2.5mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Cable Type Round | ||
Standards/Approvals RoHS, IEC/EN 60332-1-2, CE | ||
Minimum Operating Temperature -25°C | ||
Sub Type Single Conductor | ||
Jacket Material PVC | ||
Fire Behaviour Flame Retardant | ||
Series 50660 | ||
Size of Strands 1mm | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- SE
The NEMIQ Connection Cable for Vehicle Applications is built to ISO 6722, class A standards for reliability and safety. It features blank stranded copper conductors with durable PVC insulation. It supports easy core identification for seamless use in automotive systems.
Bare conductor surface
Single insulation
Flame retardant and CE approved
RoHS compliant
- RS Stock No. 0350118
- Mfr. Part No. 50720-10
1 Reel of 10 Metre(s)
$30.96
- RS Stock No. 0350120
- Mfr. Part No. 50720-10 FT
1 Reel of 10 Metre(s)
$34.08
- RS Stock No. 0350105
- Mfr. Part No. 50666-10
1 Reel of 10 Metre(s)
$15.40
- RS Stock No. 0350107
- Mfr. Part No. 50667-10
1 Reel of 10 Metre(s)
$15.40
Related links
- NEMIQ 50660 Series Black 1.5 mm² Hook Up Wire 20 m 50660-20 FT
- NEMIQ 50660 Series Black 1.5 mm² Hook Up Wire 20 m 50660-20
- NEMIQ 50576 Series Red 1 Polyvinyl Chloride, 50576-10 FT
- NEMIQ 50667 Series Red 1.5 mm² Hook Up Wire 10 m 50667-10
- NEMIQ 50666 Series Yellow 1.5 mm² Hook Up Wire 10 m 50666-10
- NEMIQ 50994 Series White 1 Polyvinyl Chloride, 50994-10-100
- NEMIQ 50720 Series Black 4 mm² Hook Up Wire 10 m 50720-10
- NEMIQ 50720 Series Black 4 mm² Hook Up Wire 10 m 50720-10 FT












