Kabeltronik 6500 Series Yellow Equipment Wire, 18 AWG, 24 x 200 μm, 200 μm core strands, 100 m, TPE, 065007503
- RS Stock No.:
- 349-436
- Mfr. Part No.:
- 065007503
- Brand:
- Kabeltronik
Subtotal (1 reel of 100 metres)*
$101.44
(exc. GST)
$111.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $101.44 | $1.014 |
*price indicative
- RS Stock No.:
- 349-436
- Mfr. Part No.:
- 065007503
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Equipment Wire | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 18AWG | |
| Core Strands | 24 x 200 μm | |
| Cable Length | 100m | |
| Voltage | 30V | |
| Outside Diameter | 1.7mm | |
| Maximum Operating Temperature | 120°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | TPE | |
| Standards/Approvals | CE, RoHS | |
| Series | 6500 | |
| Size of Strands | 200μm | |
| Number of Strands | 24 | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Equipment Wire | ||
Jacket Colour Yellow | ||
American Wire Gauge 18AWG | ||
Core Strands 24 x 200 μm | ||
Cable Length 100m | ||
Voltage 30V | ||
Outside Diameter 1.7mm | ||
Maximum Operating Temperature 120°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Jacket Material TPE | ||
Standards/Approvals CE, RoHS | ||
Series 6500 | ||
Size of Strands 200μm | ||
Number of Strands 24 | ||
- COO (Country of Origin):
- DE
The Kabeltronik Stranded Wire is a robust and versatile solution for demanding wiring environments. Its insulation ensures durability, flexibility, and resistance to oils, chemicals, and solvents. Designed for safety and reliability, it is ideal for applications requiring zero halogen and high-temperature resistance.
Length 100 m
TPE jacket material
Max operating temperature 120 degree C
Related links
- Kabeltronik 6500 Series Yellow Equipment Wire 64 Thermoplastic Elastomer, 065005003
- Kabeltronik LIH Series White Equipment Wire 24 Thermoplastic Elastomer, 065007501
- Kabeltronik LIH Series Red Equipment Wire 24 Thermoplastic Elastomer, 065007508
- Kabeltronik LIH Series Black Equipment Wire 24 Thermoplastic Elastomer, 065007509
- Kabeltronik LIH Series Blue Equipment Wire 24 Thermoplastic Elastomer, 065007507
- Kabeltronik 6500 Series Yellow Equipment Wire 26 Polyolefin, 065001408
- RS PRO H05V-K Series Yellow Equipment Wire 24 Polyvinyl Chloride
- Kabeltronik LIH-T120 Series Yellow Hook Up Wire 18 Thermoplastic Elastomer, 065001404
