Kabeltronik LIH-T120 Series Blue Hook Up Wire, 26 AWG, 18 x 100 μm, 100 μm core strands, 100 m, TPE, 065001407

Subtotal (1 reel of 100 metres)*

$37.56

(exc. GST)

$41.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$37.56$0.376

*price indicative

RS Stock No.:
348-693
Distrelec Article No.:
110-41-757
Mfr. Part No.:
065001407
Brand:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Product Type

Hook Up Wire

Jacket Colour

Blue

American Wire Gauge

26AWG

Core Strands

18 x 100 μm

Cable Length

100m

Voltage

30V

Maximum Operating Temperature

120°C

Conductor Material

Tinned Copper

Sub Type

Kabeltronik Stranded Wire

Minimum Operating Temperature

-40°C

Standards/Approvals

No

Jacket Material

TPE

Cable Type

Stranded

Fire Behaviour

Halogen Free

Series

LIH-T120

Size of Strands

100μm

Number of Strands

18

COO (Country of Origin):
DE
The Kabeltronik TPE stranded wire with a cross-section of 0.14 mm² is made of tinned copper, features a LiH insulation, and is supplied in a 100 meter length.

Cross-Section AWG 26 AWG

Color blue

Halogen Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy