Kabeltronik LIH-T120 Series Yellow Hook Up Wire, 20 AWG, 64 x 100 μm, 100 μm core strands, 100 m, TPE, 065005004

Subtotal (1 reel of 100 metres)*

$93.72

(exc. GST)

$103.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$93.72$0.937

*price indicative

RS Stock No.:
348-701
Distrelec Article No.:
110-41-771
Mfr. Part No.:
065005004
Brand:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Product Type

Hook Up Wire

Jacket Colour

Yellow

American Wire Gauge

20AWG

Core Strands

64 x 100 μm

Cable Length

100m

Voltage

30V

Maximum Operating Temperature

120°C

Conductor Material

Tinned Copper

Jacket Material

TPE

Sub Type

Kabeltronik Stranded Wire

Standards/Approvals

FDA (Food and Drug Administration) for contact to foodstuff in the USA

Minimum Operating Temperature

-40°C

Cable Type

Stranded

Fire Behaviour

Halogen Free

Series

LIH-T120

Size of Strands

100μm

Number of Strands

64

COO (Country of Origin):
DE
The Kabeltronik TPE stranded wire with a cross-section of 0.5 mm² is made of tinned copper, features a LiH insulation, and is supplied in a 100 meter length.

Cross-Section AWG 20 AWG

Color yellow

Halogen Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy