Alpha Wire 3254 Series Red Hook Up Wire, 16 AWG, 7/24, 24 AWG core strands, 100 ft, 3254 RD005
- RS Stock No.:
- 291-318
- Mfr. Part No.:
- 3254 RD005
- Brand:
- Alpha Wire
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$119.49
(exc. GST)
$131.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 3 | $119.49 | $3.983 |
| 4 + | $109.92 | $3.664 |
*price indicative
- RS Stock No.:
- 291-318
- Mfr. Part No.:
- 3254 RD005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 16AWG | |
| Core Strands | 7 x 24AWG | |
| Cable Length | 100ft | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Hookup | |
| Standards/Approvals | RoHS, CSA | |
| Minimum Operating Temperature | -10°C | |
| Series | 3254 | |
| Size of Strands | 24AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 16AWG | ||
Core Strands 7 x 24AWG | ||
Cable Length 100ft | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Cable Type Hookup | ||
Standards/Approvals RoHS, CSA | ||
Minimum Operating Temperature -10°C | ||
Series 3254 | ||
Size of Strands 24AWG | ||
Number of Strands 7 | ||
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 22.2 lbs. Its electrical properties include a 300 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
- RS Stock No. 2769698
- Mfr. Part No. 461816 BR005
1 Reel of 30 Metre(s)
$70.41
- RS Stock No. 8788301
- Mfr. Part No. 2842/7 SL005
1 Reel of 30 Metre(s)
$194.24
- RS Stock No. 2342137
- Mfr. Part No. 2616 RD001
1 Reel of 1000
$8,206.67
- RS Stock No. 2342144
- Mfr. Part No. 2618 BK005
1 Reel of 100
$834.83
Related links
- Alpha Wire 3254 Series Brown Hook Up Wire 7 3254 BR005
- Alpha Wire 3254 Series Green Hook Up Wire 7 3254 GR005
- Alpha Wire 3254 Series Grey Hook Up Wire 7 3254 SL005
- Alpha Wire 3254 Series Red Hook Up Wire 7 Polyvinyl Chloride, 3254 RD001
- Alpha Wire 3254 Series Blue Hook Up Wire 7 Polyvinyl Chloride, 3254 BL005
- Alpha Wire 3254 Series Orange Hook Up Wire 7 Polyvinyl Chloride, 3254 OR005
- Alpha Wire 3254 Series Purple Hook Up Wire 7 Polyvinyl Chloride, 3254 VI005
- Alpha Wire 3254 Series Black Hook Up Wire 7 Polyvinyl Chloride, 3254 BK005











