Alpha Wire 3254 Series Grey Hook Up Wire, 16 AWG, 7/24, 24 AWG core strands, 100 ft, 3254 SL005

Get a bulk buy discount

Add 4 more to save 8%

View bulk pricing options

Subtotal (1 reel of 30 metres)*

$119.49

(exc. GST)

$131.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 3$119.49$3.983-
4 +$109.92$3.6648%

*price indicative

RS Stock No.:
291-570
Mfr. Part No.:
3254 SL005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Grey

American Wire Gauge

16AWG

Core Strands

7 x 24AWG

Cable Length

100ft

Maximum Operating Temperature

80°C

Conductor Material

Copper

Standards/Approvals

UL AWM/STYLE 1061, CE: EU Low Voltage Directive 2014/35/EU, CSA International AWM I A/B

Cable Type

Hookup

Minimum Operating Temperature

-10°C

Series

3254

Size of Strands

24AWG

Number of Strands

7

Non Compliant

Rupali


The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 22.2 lbs. Its electrical properties include a 300 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.

RoHS compliance

Resistance to oil and solvents

Resistance to chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy