Alpha Wire 3057 Series Black, White Hook Up Wire, 16 AWG, 26/30, 30 AWG core strands, 1000 ft, 3057 WB001
- RS Stock No.:
- 291-258
- Mfr. Part No.:
- 3057 WB001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$640.21
(exc. GST)
$704.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $640.21 | $2.099 |
*price indicative
- RS Stock No.:
- 291-258
- Mfr. Part No.:
- 3057 WB001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black, White | |
| American Wire Gauge | 16AWG | |
| Core Strands | 26 x 30AWG | |
| Cable Length | 1000ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | CE: EU Low Voltage Directive 2014/35/EU, CSA International TR-64 90C FT1, IEC EN 60332-1 Flame Behavior, UL AWM/STYLE 1007 80C / 300 VRMS AWM/STYLE 1569 105C / 300 VRMS VW-1 | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | 3057 | |
| Size of Strands | 30AWG | |
| Number of Strands | 26 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black, White | ||
American Wire Gauge 16AWG | ||
Core Strands 26 x 30AWG | ||
Cable Length 1000ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals CE: EU Low Voltage Directive 2014/35/EU, CSA International TR-64 90C FT1, IEC EN 60332-1 Flame Behavior, UL AWM/STYLE 1007 80C / 300 VRMS AWM/STYLE 1569 105C / 300 VRMS VW-1 | ||
Cable Type Hookup | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series 3057 | ||
Size of Strands 30AWG | ||
Number of Strands 26 | ||
- COO (Country of Origin):
- US
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 20.4 lbs. Its electrical properties include a 300 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Related links
- Alpha Wire 3057 Series White 16 AWG 1000 ft, 3057 WO001
- Alpha Wire 3057 Series White 16 AWG 1000 ft, 3057 WY001
- Alpha Wire 3057 Series Green 16 AWG 1000 ft, 3057 WG001
- Alpha Wire 3057 Series Red 16 AWG 1000 ft, 3057 WR001
- Alpha Wire 3057 Series Black Hook Up Wire 26 3057 BK013
- Alpha Wire 3057 Series Blue 16 AWG 1000 ft 3057 WU001
- Alpha Wire 3057 Series Brown 16 AWG 1000 ft, 3057 WN001
- Alpha Wire 3057 Series Pink 1.31 mm² Hook Up Wire 7 3057 PK001
