Alpha Wire 3057 Series Brown, White 1.31 mm² Hook Up Wire, 16 AWG, 1000 ft, 3057 WN001
- RS Stock No.:
- 290-731
- Mfr. Part No.:
- 3057 WN001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$640.21
(exc. GST)
$704.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $640.21 | $2.099 |
*price indicative
- RS Stock No.:
- 290-731
- Mfr. Part No.:
- 3057 WN001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 1.31 mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Brown, White | |
| American Wire Gauge | 16AWG | |
| Cable Length | 1000ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | IEC EN 60332 1, UL AWM/STYLE 1007 80C / 300 VRMS, CSA International TR 64 90C FT1, AWM/STYLE 1569 105C / 300 VRMS VW 1 | |
| Fire Behaviour | Flame Retardant | |
| Series | 3057 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 1.31 mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Brown, White | ||
American Wire Gauge 16AWG | ||
Cable Length 1000ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals IEC EN 60332 1, UL AWM/STYLE 1007 80C / 300 VRMS, CSA International TR 64 90C FT1, AWM/STYLE 1569 105C / 300 VRMS VW 1 | ||
Fire Behaviour Flame Retardant | ||
Series 3057 | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- US
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 20.4 lbs. Its electrical properties include a 300 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Related links
- Alpha Wire 3057/1 Series White 1.31 mm² Hook Up Wire 7 3057/1 WH001
- Alpha Wire 3057 Series Violet 16 AWG 1000 ft 3057 WV001
- Alpha Wire 3057/1 Series Brown 1.31 mm² Hook Up Wire 7 3057/1 BR001
- Alpha Wire 3057 Series White 16 AWG 1000 ft 3057 WS001
- Alpha Wire 3057 Series Pink 1.31 mm² Hook Up Wire 7 3057 PK001
- Alpha Wire 3057 Series Purple 1.31 mm² Hook Up Wire 7 3057 VI001
- Alpha Wire 3057 Series Grey 1.31 mm² Hook Up Wire 7 3057/1 SL001
- Alpha Wire 3057 Series Yellow 1.31 mm² Hook Up Wire 7 3057/1 YL001
