Alpha Wire 3057 Series Green, White Hook Up Wire, 16 AWG, 26/30, 30 AWG core strands, 1000 ft, 3057 WG001
- RS Stock No.:
- 291-558
- Mfr. Part No.:
- 3057 WG001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$640.21
(exc. GST)
$704.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 01 March 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $640.21 | $2.099 |
*price indicative
- RS Stock No.:
- 291-558
- Mfr. Part No.:
- 3057 WG001
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green, White | |
| American Wire Gauge | 16AWG | |
| Core Strands | 26 x 30AWG | |
| Cable Length | 1000ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE: EU Low Voltage Directive 2014/35/EU, California Proposition 65, CSA International TR-64 90C FT1, UL AWM/STYLE 1007 80C / 300 VRMS AWM/STYLE 1569 105C / 300 VRMS VW-1, REACH Regulation (EC 1907/2006), IEC EN 60332-1 Flame Behavior, EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2) | |
| Fire Behaviour | Flame Retardant | |
| Series | 3057 | |
| Number of Strands | 26 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Green, White | ||
American Wire Gauge 16AWG | ||
Core Strands 26 x 30AWG | ||
Cable Length 1000ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Hookup | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE: EU Low Voltage Directive 2014/35/EU, California Proposition 65, CSA International TR-64 90C FT1, UL AWM/STYLE 1007 80C / 300 VRMS AWM/STYLE 1569 105C / 300 VRMS VW-1, REACH Regulation (EC 1907/2006), IEC EN 60332-1 Flame Behavior, EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2) | ||
Fire Behaviour Flame Retardant | ||
Series 3057 | ||
Number of Strands 26 | ||
Size of Strands 30AWG | ||
Non Compliant
Rupali
Related links
- Alpha Wire 3057 Series Red 16 AWG 1000 ft, 3057 WR001
- Alpha Wire 3057 Series Black 16 AWG 1000 ft, 3057 WB001
- Alpha Wire 3057 Series White 16 AWG 1000 ft, 3057 WO001
- Alpha Wire 3057 Series White 16 AWG 1000 ft, 3057 WY001
- Alpha Wire 1853 Series Green 26 AWG 1000 ft 1853 WG001
- Alpha Wire 3057 Series Blue 16 AWG 1000 ft 3057 WU001
- Alpha Wire 3050 Series Green 24 AWG 1000 ft, 3050 WG001
- Alpha Wire 3055 Series Green 18 AWG 1000 ft, 3055 WG001
