Alpha Wire 1565 Series Purple 0.82 mm² Hook Up Wire, 18 AWG, 100 ft, PVC, 1565 VI005
- RS Stock No.:
- 290-908
- Mfr. Part No.:
- 1565 VI005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 4 more to save $39.52
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$123.57
(exc. GST)
$135.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 3 | $123.57 | $4.119 | - |
| 4 + | $113.69 | $3.79 | $39.52 |
*price indicative
- RS Stock No.:
- 290-908
- Mfr. Part No.:
- 1565 VI005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.82mm² | |
| Jacket Colour | Purple | |
| American Wire Gauge | 18AWG | |
| Cable Length | 100ft | |
| Outside Diameter | 0.072in | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | RoHS | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | PVC | |
| Series | 1565 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.82mm² | ||
Jacket Colour Purple | ||
American Wire Gauge 18AWG | ||
Cable Length 100ft | ||
Outside Diameter 0.072in | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals RoHS | ||
Cable Type Hookup | ||
Minimum Operating Temperature -40°C | ||
Jacket Material PVC | ||
Series 1565 | ||
Non Compliant
- COO (Country of Origin):
- US
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 12.8 lbs. Its electrical properties include a 1000 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Suitable for Military application as per MIL-W-76B TYPE MW
- RS Stock No. 2769698
- Mfr. Part No. 461816 BR005
1 Reel of 30 Metre(s)
$70.41
- RS Stock No. 8788301
- Mfr. Part No. 2842/7 SL005
1 Reel of 30 Metre(s)
$194.24
- RS Stock No. 0764253
- Mfr. Part No. 45101
1 Reel of 100 Metre(s)
$142.81
- RS Stock No. 2761060
- Mfr. Part No. 4512392S
1 Reel of 250 Metre(s)
$378.04
Related links
- Alpha Wire 1565 Series Purple 0.82 mm² Hook Up Wire 1000 ft 1565 VI001
- Alpha Wire 781801 Series Purple 0.82 mm² Hook Up Wire 7 Polyvinyl Chloride, 781801 VI005
- Alpha Wire 1565 Series Yellow 0.82 mm² Hook Up Wire 100 ft 1565 YL005
- Alpha Wire 1565 Series Orange 0.82 mm² Hook Up Wire 100 ft 1565 OR005
- Alpha Wire 1565 Series Brown 0.82 mm² Hook Up Wire 100 ft 1565 BR005
- Alpha Wire 781801 Series Purple 0.82 mm² Hook Up Wire 7 Polyvinyl Chloride, 781801 VI001
- Alpha Wire 3055/1 Series Purple 0.82 mm² Hook Up Wire 16 3055/1 VI005
- Alpha Wire 1565 Series Blue 0.82 mm² Hook Up Wire 1000 ft 1565 BL001












