Alpha Wire 1565 Series Blue 0.82 mm² Hook Up Wire, 18 AWG, 1000 ft, PVC, 1565 BL001
- RS Stock No.:
- 289-905
- Mfr. Part No.:
- 1565 BL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$727.02
(exc. GST)
$799.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $727.02 | $2.384 |
*price indicative
- RS Stock No.:
- 289-905
- Mfr. Part No.:
- 1565 BL001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.82mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 18AWG | |
| Cable Length | 1000ft | |
| Outside Diameter | 0.072in | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Hookup | |
| Jacket Material | PVC | |
| Series | 1565 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.82mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 18AWG | ||
Cable Length 1000ft | ||
Outside Diameter 0.072in | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Cable Type Hookup | ||
Jacket Material PVC | ||
Series 1565 | ||
- COO (Country of Origin):
- US
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 12.8 lbs. Its electrical properties include a 1000 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Suitable for Military application as per MIL-W-76B TYPE MW
Related links
- Alpha Wire 1565 Series Blue 0.82 mm² Hook Up Wire Solid 1565 BL005
- Alpha Wire 1565 Series Purple 0.82 mm² Hook Up Wire 1000 ft 1565 VI001
- Alpha Wire 1565 Series Yellow 0.82 mm² Hook Up Wire 100 ft 1565 YL005
- Alpha Wire 1565 Series Brown 0.82 mm² Hook Up Wire 100 ft 1565 BR005
- Alpha Wire 1565 Series Purple 0.82 mm² Hook Up Wire 100 ft 1565 VI005
- Alpha Wire 1565 Series Orange 0.82 mm² Hook Up Wire 100 ft 1565 OR005
- Alpha Wire Hookup Wire PVC Series Grey 0.82 mm² Hook Up Wire 1000 ft 1565 SL001
- Alpha Wire Hookup Wire PVC Series Brown 0.82 mm² Hook Up Wire 1000 ft 1565 BR001
