Alpha Wire 541401 Series White 2.08 mm² Hook Up Wire, 14 AWG, 1000 ft, Polyvinyl Chloride, 541401 WH001

Subtotal (1 reel of 305 metres)*

$739.02

(exc. GST)

$812.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$739.02$2.423

*price indicative

RS Stock No.:
290-712
Mfr. Part No.:
541401 WH001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

2.08 mm²

Product Type

Hook Up Wire

Jacket Colour

White

American Wire Gauge

14AWG

Cable Length

1000ft

Voltage

600V

Maximum Operating Temperature

90°C

Conductor Material

Copper

Jacket Material

Polyvinyl Chloride

Minimum Operating Temperature

-40°C

Cable Type

Hookup

Standards/Approvals

EU Directive 2015/863/EU (RoHS3), REACH Regulation (EC 1907/2006), UL, California Proposition 65, Directive 2011/65/EU(RoHS2)

Series

541401

Number of Strands

1

Non Compliant

Gavin


The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 90°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.

RoHS compliant

Bare copper conductor

Resistant to oil and solvents

Resistant to chemicals

1 Reel of 30 Metre(s)
$101.98
1 Reel of 153 Metre(s)
$330.82
1 Reel of 305 Metre(s)
$4,370.98
1 Reel of 305 Metre(s)
$1,981.94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy