Alpha Wire 782401 Series Brown 0.2 mm² Hook Up Wire, 24 AWG, 100 ft, 782401 BR005
- RS Stock No.:
- 290-387
- Mfr. Part No.:
- 782401 BR005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 4 more to save 7%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$44.29
(exc. GST)
$48.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 3 | $44.29 | $1.476 | - |
| 4 + | $40.77 | $1.359 | 7% |
*price indicative
- RS Stock No.:
- 290-387
- Mfr. Part No.:
- 782401 BR005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.2 mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Brown | |
| American Wire Gauge | 24AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Hookup | |
| Standards/Approvals | CE, CSA, UL | |
| Series | 782401 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.2 mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Brown | ||
American Wire Gauge 24AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Cable Type Hookup | ||
Standards/Approvals CE, CSA, UL | ||
Series 782401 | ||
Number of Strands 1 | ||
Belden 782401 Series Hook Up Wire, 0.2mm² Cross Sectional Area, 600V Voltage Rating - 782401 BR005
This hook-up wire is a versatile electrical wire designed for various applications in automation and electronics. With a brown sheath and a cross-sectional area of 0.2mm², it is constructed from solid tinned copper, providing excellent conductivity. This 24 AWG wire is insulated with durable PVC, ensuring reliability across a temperature range of -40°C to +105°C. The wire is available in lengths of 30.48 m and is rated for a maximum voltage of 600V, making it suitable for high-temperature environments.
Features & Benefits
• Solid core construction offers robust electrical performance
• Tinned copper ensures excellent oxidation resistance
• PVC insulation provides durability and chemical resistance
• Suitable for high voltages, rated at 600V
• Complies with UL1015 and CSA standards, ensuring safety
• Flexible design allows ease of installation in tight spaces
Applications
• Used for internal wiring in electrical appliances
• Suitable for connecting control panels in automation systems
• Ideal for circuit connections in machinery and equipment
• Commonly deployed in residential and commercial wiring projects
How does the wire's insulation contribute to its performance in various environments?
The PVC insulation protects against moisture and chemical exposure, contributing to long-lasting performance in diverse applications. Its thermal stability allows safe operation in high-temperature conditions up to 105°C, ensuring reliability over time.
What are the advantages of using tinned copper over standard copper in this wire?
Tinned copper significantly enhances corrosion resistance, which is crucial for maintaining signal integrity and connection quality, especially in humid or harsh environments. This makes it a preferred choice for applications requiring durability and long service life.
What kind of bend radius should be used during installation?
A minimum bend radius of five times the cable diameter is recommended to prevent damage to the wire during installation, ensuring it maintains its electrical properties and functionality.
Is this wire compliant with European safety standards?
Yes, the wire meets CE certification and adheres to the Low Voltage Directive, ensuring it is safe for use in electrical installations across Europe. It also complies with RoHS regulations to limit hazardous substances.
Related links
- Alpha Wire 782401 Series Brown 0.2 mm² Hook Up Wire 7 782401 BR001
- Alpha Wire 782401 Series Green 0.2 mm² Hook Up Wire 7 782401 GR005
- Alpha Wire 782401 Series Orange 0.2 mm² Hook Up Wire 7 782401 OR005
- Alpha Wire 782401 Series White 0.2 mm² Hook Up Wire 7 Polyvinyl Chloride, 782401 WH005
- Alpha Wire 782401 Series Black 0.2 mm² Hook Up Wire 7 Polyvinyl Chloride, 782401 BK005
- Alpha Wire 782401 Series Yellow 0.2 mm² Hook Up Wire 7 Polyvinyl Chloride, 782401 YL005
- Alpha Wire 782401 Series Purple 0.2 mm² Hook Up Wire 7 Polyvinyl Chloride, 782401 VI005
- Alpha Wire 782401 Series Grey 0.2 mm² Hook Up Wire 7 Polyvinyl Chloride, 782401 SL005
