Alpha Wire 782401 Series Orange 0.2 mm² Hook Up Wire, 24 AWG, 100 ft, 782401 OR005

Get a bulk buy discount

Add 4 more to save 7%

View bulk pricing options

Subtotal (1 reel of 30 metres)*

$44.29

(exc. GST)

$48.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 3$44.29$1.476-
4 +$40.77$1.3597%

*price indicative

RS Stock No.:
290-380
Mfr. Part No.:
782401 OR005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.2 mm²

Product Type

Hook Up Wire

Jacket Colour

Orange

American Wire Gauge

24AWG

Cable Length

100ft

Voltage

600V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Cable Type

Hookup

Standards/Approvals

CE, CSA, UL

Minimum Operating Temperature

-40°C

Series

782401

Number of Strands

1

Belden 782401 Series Hook Up Wire, 0.2mm² Cross Sectional Area, Orange Sheath - 782401 OR005


This hook up wire is a versatile electrical solution designed for a variety of applications within automation and electrical systems. Featuring a round shape and constructed from solid tinned copper, this 24 AWG wire has a cross-sectional area of 0.2mm² and is PVC insulated. Spanning a length of 30.48 metres, this orange hook up wire is rated for 600V, ensuring robust performance across multiple environments.

Features & Benefits


• Offers superior conductivity due to tinned copper construction

• Rated for up to 600V for reliable electrical performance

• PVC insulation provides excellent resistance against abrasion

• Solid core design ensures durability and low signal loss

• High-temperature ratings from -40°C to +105°C for versatility

• Compliant with BS standards for assured quality

Applications


• Used in automation systems requiring reliable electrical connections

• Ideal for powering electronic devices in industrial environments

• Suitable for use in automotive and mechanical assemblies

• Commonly employed in wiring projects within consumer electronics

• Ideal for circuit connections in manufacturing and fabrication tasks

What advantages does the insulation material offer for this wire?


The PVC insulation not only provides excellent durability but also helps protect against environmental factors, ensuring a longer lifespan and reliable performance in various applications.

Can this wire withstand high-temperature environments?


Yes, it is rated for temperatures ranging from -40°C to +105°C, making it suitable for both hot and cold applications without compromising its integrity.

What is the significance of the tinned copper in its construction?


Tinned copper enhances corrosion resistance and improves solderability, making it an ideal choice for electronics where reliable connections are critical.

How does the solid core design impact its application in electrical systems?


The solid core design allows for lower electrical resistance, ensuring efficient power delivery, which makes it highly effective in sensitive circuits and long runs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy