Alpha Wire 541801 Series Red 0.82 mm² Hook Up Wire, 18 AWG, 1000 ft, 541801 RD001
- RS Stock No.:
- 289-614
- Mfr. Part No.:
- 541801 RD001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$599.35
(exc. GST)
$659.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $599.35 | $1.965 |
*price indicative
- RS Stock No.:
- 289-614
- Mfr. Part No.:
- 541801 RD001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.82 mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 18AWG | |
| Cable Length | 1000ft | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Copper | |
| Standards/Approvals | California Proposition 65, EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3), REACH (EC 1907/2006) | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -40°C | |
| Series | 541801 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.82 mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 18AWG | ||
Cable Length 1000ft | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Copper | ||
Standards/Approvals California Proposition 65, EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3), REACH (EC 1907/2006) | ||
Cable Type Hookup | ||
Minimum Operating Temperature -40°C | ||
Series 541801 | ||
Number of Strands 1 | ||
Non Compliant
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 90°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.
RoHS compliant
Bare copper conductor
Resistant to oil and solvents
Resistant to chemicals
- RS Stock No. 8788301
- Mfr. Part No. 2842/7 SL005
1 Reel of 30 Metre(s)
$194.24
- RS Stock No. 2778121
- Mfr. Part No. 3053/1 BK001
1 Reel of 305 Metre(s)
$338.06
- RS Stock No. 0291141
- Mfr. Part No. 781201 YL001
1 Reel of 305 Metre(s)
$4,370.98
- RS Stock No. 0290551
- Mfr. Part No. 3050/1 WH001
1 Reel of 305 Metre(s)
$223.63
Related links
- Alpha Wire 541801 Series Red 0.82 mm² Hook Up Wire 7 541801 RD002
- Alpha Wire 541801 Series Red 0.82 mm² Hook Up Wire 7 541801 RD005
- Alpha Wire 541801 Series Black 0.82 mm² Hook Up Wire 7 Polyvinyl Chloride, 541801 BK001
- Alpha Wire 781801 Series Red 0.82 mm² Hook Up Wire 7 781801 RD001
- Alpha Wire 541801 Series Green 0.82 mm² Hook Up Wire 7 Polyvinyl Chloride, 541801 GR001
- Alpha Wire 541801 Series White 0.82 mm² Hook Up Wire 7 Polyvinyl Chloride, 541801 WH001
- Alpha Wire Hookup Wire PVC Series Red 0.82 mm² Hook Up Wire 16 Polyvinyl Chloride, 3055/1 RD001
- Alpha Wire 541801 Series Black 0.82 mm² Hook Up Wire 7 541801 BK002












