RS PRO Red Hook Up Wire, 462 x 80 μm, 80 μm core strands, 5 m, Silicone
- RS Stock No.:
- 210-1254
- Distrelec Article No.:
- 304-18-572
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5 metres)*
$56.47
(exc. GST)
$62.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 16 November 2026
- Plus 26 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $56.47 | $11.294 |
| 5 + | $46.46 | $9.292 |
*price indicative
- RS Stock No.:
- 210-1254
- Distrelec Article No.:
- 304-18-572
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| Core Strands | 462 x 80 μm | |
| Cable Length | 5m | |
| Voltage | 500V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -55°C | |
| Sub Type | Test Lead | |
| Standards/Approvals | No | |
| Cable Type | Test Lead | |
| Jacket Material | Silicone | |
| Number of Strands | 462 | |
| Size of Strands | 80μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
Core Strands 462 x 80 μm | ||
Cable Length 5m | ||
Voltage 500V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -55°C | ||
Sub Type Test Lead | ||
Standards/Approvals No | ||
Cable Type Test Lead | ||
Jacket Material Silicone | ||
Number of Strands 462 | ||
Size of Strands 80μm | ||
- COO (Country of Origin):
- CN
RS PRO Test Lead Wire
Introducing the RS PRO test lead cable, ideal for use across a wide variety of electrical power, lighting and internal wire testing applications. The flexible test lead wire can be used for reliable cable connections to digital multimeters to ensure an accurate reading. By using this RS PRO high-quality range of single-core test lead cables, the installation wires can be easily colour coded by using the different sheath colours available in the range, dependant on the installation terminals being used. In addition to this, the robust and carefully manufactured tinned copper conductor ensures optimum reliability and performance, regardless of the application the wires are being used for. Silicone insulation to the wire provides brilliant thermal stability meaning it can maintain a great electrical performance in high and low temperatures which means that it can hook up to electronics even in the harshest environments. The silicone insulation is excellent in high temperatures, even withstanding contact with a soldering iron, and can be draped over a hot manifold without sustaining damage.
Features and Benefits
Applications
Test lead wire is a group of strand wires used for test leads, assemblies, patch cords and test fixtures. Due to its great insulation properties, flexibility and temperature operating range it makes it ideal for a variety of different applications even in harsh environments. Due to its versatility, it is used in domestic and industrial environments and commonly found in
Research Labratories
Training Workshops
Electronic Testing
Why would I use this test wire cable?
The RS PRO test lead wire is ideal for creating your own test leads. They are flexible, can be cut to the desired length, and are compatible with the RS PRO 4 mm banana plugs, alligator clips and banana sockets.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Black Hook Up Wire 5 m, Silicone Rubber
- RS PRO Yellow Hook Up Wire 5 m, Silicone Rubber
- RS PRO Blue Hook Up Wire 5 m, Silicone Rubber
- RS PRO Green Hook Up Wire 5 m, Silicone Rubber
- Hew Heinz Eilentropp SIFF Series Red Hook Up Wire 408 Silicone Rubber
- Hew Heinz Eilentropp SIFF Series Red Hook Up Wire 392 Silicone Rubber
- RS PRO Red Hook Up Wire 25 m, Silicone Rubber
- RS PRO Red Hook Up Wire 25 m, Silicone Rubber
