Alpha Wire 892007 Series Brown Hook Up Wire, 20 AWG, 7/28, 28 AWG core strands, 1000 ft, 892007 BR001
- RS Stock No.:
- 289-260
- Mfr. Part No.:
- 892007 BR001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$589.36
(exc. GST)
$648.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $589.36 | $1.932 |
*price indicative
- RS Stock No.:
- 289-260
- Mfr. Part No.:
- 892007 BR001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Brown | |
| American Wire Gauge | 20AWG | |
| Core Strands | 7 x 28AWG | |
| Cable Length | 1000ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | CSA International AWM I A/B 105C / 300 VRMS FT1 TR-64 90C, UL AWM/STYLE 1569 105C / 300 VRMS AWM/STYLE 1007 80C / 300 VRMS VW-1 | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Hookup | |
| Series | 892007 | |
| Number of Strands | 7 | |
| Size of Strands | 28AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Brown | ||
American Wire Gauge 20AWG | ||
Core Strands 7 x 28AWG | ||
Cable Length 1000ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals CSA International AWM I A/B 105C / 300 VRMS FT1 TR-64 90C, UL AWM/STYLE 1569 105C / 300 VRMS AWM/STYLE 1007 80C / 300 VRMS VW-1 | ||
Minimum Operating Temperature -40°C | ||
Cable Type Hookup | ||
Series 892007 | ||
Number of Strands 7 | ||
Size of Strands 28AWG | ||
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.
RoHS compliant
Tinned copper conductor
PVC insulation
Resistant to oil and solvents
Resistant to chemicals
Alpha Wire 892007 Series Grey Hook Up Wire, 20 AWG, 7/28, 28 AWG core strands, 1000 ft, 892007 SL001
- RS Stock No. 0290518
- Mfr. Part No. 892007 SL001
1 Reel of 305 Metre(s)
$589.36
- RS Stock No. 0289696
- Mfr. Part No. 892007 YL001
1 Reel of 305 Metre(s)
$589.36
- RS Stock No. 0290690
- Mfr. Part No. 892007 VI001
1 Reel of 305 Metre(s)
$589.36
- RS Stock No. 0290686
- Mfr. Part No. 892007 BK001
1 Reel of 305 Metre(s)
$589.36
Related links
- Alpha Wire 892007 Series Grey Hook Up Wire 7 892007 SL001
- Alpha Wire 892007 Series Yellow Hook Up Wire 7 892007 YL001
- Alpha Wire 892007 Series White Hook Up Wire 7 892007 WH001
- Alpha Wire 892007 Series Black Hook Up Wire 7 892007 BK001
- Alpha Wire 892007 Series Purple Hook Up Wire 7 Polyvinyl Chloride, 892007 VI001
- Alpha Wire 892007 Series Red Hook Up Wire 7 Polyvinyl Chloride, 892007 RD001
- Alpha Wire 892007 Series Brown Hook Up Wire 7 Polyvinyl Chloride, 892007 BR005
- Alpha Wire 892007 Series Green Hook Up Wire 7 Polyvinyl Chloride, 892007 GR001












