RS PRO Red Hook Up Wire, 30 AWG, 1 x 250 μm, 250 μm core strands, 50 m, ETFE
- RS Stock No.:
- 285-679
- Brand:
- RS PRO
Subtotal (1 reel of 50 metres)*
$57.44
(exc. GST)
$63.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $57.44 | $1.149 |
*price indicative
- RS Stock No.:
- 285-679
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 30AWG | |
| Core Strands | 1 x 250 μm | |
| Cable Length | 50m | |
| Outside Diameter | 750μm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 155°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | RoHS | |
| Jacket Material | ETFE | |
| Cable Type | Insulated | |
| Minimum Operating Temperature | -100°C | |
| Fire Behaviour | Chemical Resistant | |
| Size of Strands | 250μm | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 30AWG | ||
Core Strands 1 x 250 μm | ||
Cable Length 50m | ||
Outside Diameter 750μm | ||
Voltage 600V | ||
Maximum Operating Temperature 155°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals RoHS | ||
Jacket Material ETFE | ||
Cable Type Insulated | ||
Minimum Operating Temperature -100°C | ||
Fire Behaviour Chemical Resistant | ||
Size of Strands 250μm | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- CN
RS PRO Hook Up Wire, High Temperature, ETFE Insulation
This RS PRO Hook Up Wire is designed for high-temperature applications, offering reliable performance in demanding environments. With a robust ETFE insulation, it is ideal for use in situations requiring chemical resistance and flexibility. The wire is particularly suited for electronic and electrical applications where durability and safety are paramount.
Features and Benefits
High Temperature Range: Operates effectively from -100°C to +155°C, making it suitable for extreme environments
ETFE Insulation: Provides excellent chemical resistance and durability, ensuring long-lasting performance
Tinned Copper Conductor: Offers superior conductivity and corrosion resistance, enhancing electrical performance
Flexible Cable Type: Allows for easy installation and routing in tight spaces
RoHS Compliant: Meets key safety and environmental standards, ensuring compliance with regulations
Applications
Aerospace
Automotive
Industrial machinery
Electronics
Additional Information
Voltage Rating: 600 V
Length: 50 m
Sheath Colour: Red
Standards Met: RoHS compliant
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Yellow Hook Up Wire 1 ETFE
- RS PRO Black Hook Up Wire 1 ETFE
- RS PRO White Hook Up Wire 1 ETFE
- RS PRO Red Hook Up Wire 1 ETFE
- RS PRO RS PRO Series Red Hook Up Wire 1 Ethylene Tetrafluoroethylene
- RS PRO RS PRO Series Green Hook Up Wire 1 Ethylene Tetrafluoroethylene
- RS PRO Black Hook Up Wire 1 ETFE
- RS PRO Yellow Hook Up Wire 1 ETFE
