RS PRO Orange Hook Up Wire, 18 AWG, 16 x 0.25 mm, 250 μm core strands, 305 m, Polyvinyl Chloride, Polyvinyl Chloride
- RS Stock No.:
- 217-331
- Brand:
- RS PRO
Subtotal (1 reel of 305 metres)*
$427.76
(exc. GST)
$470.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $427.76 | $1.402 |
*price indicative
- RS Stock No.:
- 217-331
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Orange | |
| American Wire Gauge | 18AWG | |
| Core Strands | 16 x 250 μm | |
| Cable Length | 305m | |
| Outside Diameter | 2mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Flexible | |
| Jacket Material | Polyvinyl Chloride, Polyvinyl Chloride | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| Size of Strands | 250μm | |
| Number of Strands | 16 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Orange | ||
American Wire Gauge 18AWG | ||
Core Strands 16 x 250 μm | ||
Cable Length 305m | ||
Outside Diameter 2mm | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Flexible | ||
Jacket Material Polyvinyl Chloride, Polyvinyl Chloride | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
Size of Strands 250μm | ||
Number of Strands 16 | ||
- COO (Country of Origin):
- CN
RS PRO Hook Up Wire, 18 AWG, Tinned Copper, Orange
This RS PRO Hook Up Wire is designed for a variety of electrical applications, providing reliable performance with its flexible PVC insulation and tinned copper conductors. Ideal for internal wiring of electrical and electronic equipment, this wire ensures durability and ease of installation.
Features and Benefits
PVC Hook-Up Wire: Offers excellent insulation and flexibility for easy routing in tight spaces
UL 1007 Equivalent: Meets industry standards for safety and reliability
Tinned Copper Conductors: Provides corrosion resistance and improved solderability
Flexible PVC Wire: Ensures ease of use and installation in various applications
RoHS Compliant: Environmentally friendly, adhering to strict safety standards
18 AWG Cross Sectional Area: Suitable for a wide range of electrical applications
Voltage Rating of 300 V: Supports medium voltage applications
Temperature Range -20 °C to 105 °C: Suitable for use in diverse environmental conditions
Applications
Internal wiring of electrical and electronic equipment
Control panels
Automotive wiring
Appliance wiring
Additional Information
Key Standards: UL1007, RoHS compliant
Sheath Colour: Orange for easy identification
Length: 305 m for extended use in large projects
Core Strands: 16/0.25 mm for enhanced flexibility and conductivity
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1007 Series Orange Hook Up Wire 7 Polyvinyl Chloride, Polyvinyl Chloride
- Alpha Wire Hookup Wire PVC Series Orange Hook Up Wire 16 Polyvinyl Chloride, 3055 OR001
- RS PRO 1007 Series Blue Hook Up Wire 26 Polyvinyl Chloride, Polyvinyl Chloride
- Alpha Wire Hookup Wire PVC Series Grey Hook Up Wire 16 Polyvinyl Chloride, 3055 SL001
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 16 Polyvinyl Chloride, 3055 BR001
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 16 Polyvinyl Chloride, 3075 BK001
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 16 Polyvinyl Chloride, 3055 GR001
- RS PRO 1569 Series Blue 0.81 mm² Hook Up Wire 16 Polyvinyl Chloride
