Prysmian 6491B Series Grey 2.5 mm² Conduit Cable, 7/0.67 mm, 100m, 20145257
- RS Stock No.:
- 494-5749
- Mfr. Part No.:
- 20145257
- Brand:
- Prysmian
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$144.91
(exc. GST)
$159.40
(inc. GST)
- RS Stock No.:
- 494-5749
- Mfr. Part No.:
- 20145257
- Brand:
- Prysmian
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prysmian | |
| Cross Sectional Area | 2.5 mm² | |
| Sheath Colour | Grey | |
| Core Strands | 7/0.67 mm | |
| Length | 100m | |
| Outer Diameter | 3.6mm | |
| Voltage Rating | 750 V | |
| Current Rating | 30 A | |
| Standards Met | Cable approved to BS EN 50525-3-41 | |
| Series | 6491B | |
| Insulation Wall Thickness | 0.8mm | |
| Number of Strands | 7 | |
| Size of Strands | 0.67 mm | |
| Outer Sheath Material | LSZH | |
| Select all | ||
|---|---|---|
Brand Prysmian | ||
Cross Sectional Area 2.5 mm² | ||
Sheath Colour Grey | ||
Core Strands 7/0.67 mm | ||
Length 100m | ||
Outer Diameter 3.6mm | ||
Voltage Rating 750 V | ||
Current Rating 30 A | ||
Standards Met Cable approved to BS EN 50525-3-41 | ||
Series 6491B | ||
Insulation Wall Thickness 0.8mm | ||
Number of Strands 7 | ||
Size of Strands 0.67 mm | ||
Outer Sheath Material LSZH | ||
- COO (Country of Origin):
- GB
Standards
BS EN 50525-3-41
Related links
- Prysmian 6491B Series Black 2.5 mm² Conduit Cable 100m, 20145251
- Prysmian 6491B Series Black 1.5 mm² Conduit Cable 100m, 20145226
- RS PRO 6491B Series Grey 2.5 mm² Hook Up Wire 45 Ethylene Propylene Diene Monomer, Low Smoke Zero
- Helukabel Grey 2.5 mm² Hook Up Wire 100m 29151
- Lapp CY Control Cable 2.5 mm² CSA 13 AWG 50 m, Grey Polyvinyl Chloride Sheath
- Lapp YY Control Cable 2.5 mm² CSA 13 AWG 50 m, Grey Zero Halogen Sheath
- Prysmian Grey 25 mm² Conduit Cable
- Lapp YY Control Cable 2.5 mm² CSA 13 AWG 50 m, Grey Polyvinyl Chloride Sheath

