CK 32 mm Diameter Steel Hole Saw for Cast Iron, Copper, Mild and Stainless Steel

Subtotal (1 unit)*

$42.11

(exc. GST)

$46.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.11

*price indicative

RS Stock No.:
285-5093
Distrelec Article No.:
304-00-242
Mfr. Part No.:
T3203 032
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Diameter

32mm

Product Type

Hole Saw

Arbor Included

Yes

Material

Steel

Material Cut

Cast Iron, Copper, Mild and Stainless Steel

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The CK TCT (Tungsten Carbide Tips) Holesaws offer outstanding cutting performance on materials such as mild and stainless steel, cast iron, and copper up to 12mm thickness. With a 3-point variable cutting edge design, they maximize contact and minimize heat build-up during operation.

High tension spring for rapid slug ejection

Diameter 12 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy