CK 25 mm Diameter Steel Hole Saw for Cast Iron, Mild and Stainless Steel, Copper
- RS Stock No.:
- 285-5092
- Distrelec Article No.:
- 304-00-241
- Mfr. Part No.:
- T3203 025
- Brand:
- CK
Subtotal (1 unit)*
$39.92
(exc. GST)
$43.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 44 unit(s) ready to ship from another location
- Plus 84 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.92 |
*price indicative
- RS Stock No.:
- 285-5092
- Distrelec Article No.:
- 304-00-241
- Mfr. Part No.:
- T3203 025
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Hole Saw | |
| Diameter | 25mm | |
| Arbor Included | Yes | |
| Material | Steel | |
| Material Cut | Cast Iron, Mild and Stainless Steel, Copper | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Hole Saw | ||
Diameter 25mm | ||
Arbor Included Yes | ||
Material Steel | ||
Material Cut Cast Iron, Mild and Stainless Steel, Copper | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK TCT (Tungsten Carbide Tips) Holesaws offer outstanding cutting performance on materials such as mild and stainless steel, cast iron, and copper up to 12mm thickness. With a 3-point variable cutting edge design, they maximize contact and minimize heat build-up during operation.
High tension spring for rapid slug ejection
Diameter 12 mm
- RS Stock No. 2855095
- Mfr. Part No. T3203 040
Each
$48.85
- RS Stock No. 2855091
- Mfr. Part No. T3203 022
Each
$42.34
- RS Stock No. 2855093
- Mfr. Part No. T3203 032
Each
$42.11
- RS Stock No. 2855090
- Mfr. Part No. T3203 020
Each
$39.81
Related links
- CK 22 mm Diameter Alloy Steel Hole Saw for Cast Iron Copper
- CK 40 mm Diameter Alloy Steel Hole Saw for Mild and Stainless Steel Cast Iron
- CK 25 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 16 mm Diameter Alloy Steel Hole Saw for Cast Iron Mild and Stainless Steel
- CK 32 mm Diameter Alloy Steel Hole Saw for Cast Iron Mild and Stainless Steel
- CK 20 mm Diameter Alloy Steel Hole Saw for Copper Mild and Stainless Steel
- CK 38 mm Diameter Alloy Steel Hole Saw for Copper Cast Iron
- CK 89 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood












