Starrett 83 mm Diameter Tungsten Carbide Hole Saw for Steel, Copper, Aluminium, Cast Iron, Stainless Steel, Non-Ferrous
- RS Stock No.:
- 276-8541
- Mfr. Part No.:
- CT314
- Brand:
- Starrett
Subtotal (1 unit)*
$130.27
(exc. GST)
$143.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.27 |
*price indicative
- RS Stock No.:
- 276-8541
- Mfr. Part No.:
- CT314
- Brand:
- Starrett
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Diameter | 83mm | |
| Product Type | Hole Saw | |
| Arbor Included | No | |
| Material Cut | Steel, Copper, Aluminium, Cast Iron, Stainless Steel, Non-Ferrous Metal | |
| Material | Tungsten Carbide | |
| Cut Depth | 41mm | |
| Bimetal | Yes | |
| Teeth per Inch | 8 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Diameter 83mm | ||
Product Type Hole Saw | ||
Arbor Included No | ||
Material Cut Steel, Copper, Aluminium, Cast Iron, Stainless Steel, Non-Ferrous Metal | ||
Material Tungsten Carbide | ||
Cut Depth 41mm | ||
Bimetal Yes | ||
Teeth per Inch 8 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
CT314 83MM C/TIPPED HOLESAW
The Starrett Tungsten Carbide Tipped (CT) Hole Saw offers a longer blade life when cutting difficult and abrasive materials. This saw is particularly suitable where there is a requirement for a high-quality surface finish on the entry and exit hole and provides a smooth cut when cutting traditional lath and plaster.
Suitable for use in electric and battery operated tools
Hole saw depth of 41 mm
Leaves high quality surface finish
- RS Stock No. 2768538
- Mfr. Part No. CT234
Each
$124.60
- RS Stock No. 2768561
- Mfr. Part No. FCH2532-6
Each
$87.85
- RS Stock No. 2768548
- Mfr. Part No. CTD30
Each
$92.65
- RS Stock No. 2768536
- Mfr. Part No. CT212
Each
$129.96
Related links
- Starrett 121 mm Diameter Tungsten Carbide Hole Saw for Steel Stainless Steel Aluminium,
- Starrett 64 mm Diameter Tungsten Carbide Hole Saw for Cast Iron Copper Steel,
- Starrett 79 mm Diameter Tungsten Carbide Hole Saw for Steel Aluminium Stainless Steel, Non-Ferrous
- Starrett 70 mm Diameter Tungsten Carbide Hole Saw for Aluminium Stainless Steel Copper, Non-Ferrous
- Starrett 30 mm Diameter Tungsten Carbide Hole Saw for Steel Non-Ferrous Metal Aluminium, Cast
- Starrett 20 mm Diameter Steel Hole Saw for Non-Ferrous Metal Copper Stainless Steel, Aluminium
- Sutton Tools Bi-Metal Cobalt Hss Hole Saw for Cast Iron Steel Wood, Plastic
- Starrett 17 mm Diameter Stainless Steel Hole Saw for Reinforced Fabric Cast Iron and Fibreglass,











