Recently searched

    Starrett Tungsten Carbide 64mm Hole Saw

    Subtotal (1 unit)**

    $99.71

    (exc. GST)

    $109.68

    (inc. GST)

    Add to Basket
    Select or type quantity
    23 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$99.71

    **price indicative

    RS Stock No.:
    276-8536
    Mfr. Part No.:
    BF470
    Brand:
    Starrett
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Starrett

    Diameter

    64mm

    Drill Bit Type

    Hole Saw

    Arbor Included

    No

    Material

    Tungsten Carbide

    Cut Depth

    41mm

    Related links