RS PRO Jack Connector 12+0.5mm Power Supply AC/DC Power Supply Interchangeable 12 W 24V dc Output, 250 mA

Subtotal (1 unit)*

$44.64

(exc. GST)

$49.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.64

*price indicative

RS Stock No.:
625-742
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

AC/DC Power Supply

Sub Type

Power Supply

Plug Type

Interchangeable

Output Voltage

24V dc

Output Connector Type

Jack Connector 12+0.5mm

Power

12W

Cable Length

1.5m

Number of Outputs

1

Adapter Current

250mA

Regulated/Unregulated

Regulated

Input Connector Type

Interchangeable

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Length

62.8mm

Depth

35.9mm

Width

42mm

Standards/Approvals

AS/NZS 62368-1, CB, CE, EMC Class B, EN 62368-1, EN/EN62368-1, FCC, IEC 62368-1, RCM, RoHS, TUV-GS, UKCA, UL 62368-1, cULus

Maximum Input Voltage

264V

Efficiency

82.5%

Minimum Input Voltage

90V

Load Regulation

+5 %

Series

RS PRO

Energy Efficiency Level

VI

COO (Country of Origin):
CN

RS PRO 24 V DC AC/DC Adaptor 12 W


This RS PRO AC/DC Adaptor delivers a reliable 24 V DC output with a power capacity of 12 W, making it Ideal for powering various electronic devices. Its interchangeable plug design ensures compatibility with multiple socket types, providing flexibility and convenience for international use.

Features and Benefits


Interchangeable Plug: Allows for use in different countries with ease.
Regulated Output: Ensures stable voltage supply for sensitive electronics.
High Efficiency: Operates at 82.5% efficiency, reducing energy waste.
Wide Input Voltage Range: Accepts 90 V to 264 V AC, suitable for global applications.
Compact Design: Measures 44 mm in length, 43.5 mm in width, and 33 mm in depth for easy integration.
Load Regulation: Maintains output within +5% for consistent performance.

Applications


Consumer electronics
Telecommunications
Industrial equipment

Additional Information


Meets standards such as AS/NZS 62368-1, CB, CE, cULus, EN 62368-1, FCC, IEC 62368-1, RCM, RoHS, TUV-GS, UKCA, UL 62368-1.
Operating temperature range from -20 °C to 60 °C.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy