Tivoly High Speed Steel 35 mm Diameter Drill Bit, 35 mm, 1 Pieces

Subtotal (1 unit)*

$63.75

(exc. GST)

$70.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.75

*price indicative

RS Stock No.:
270-5677
Mfr. Part No.:
XT505240011
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Sub Type

Drill Bit

Product Type

Drill Bit

Material

High Speed Steel

Number of Pieces

1

Bit Size

35 mm

Overall Length

8mm

Standards/Approvals

No

Diameter

35 mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tivoly HSS drill bit with pilot and ejector for use on low-thickness steel, sheet metal, stainless steel, aluminium, PVC, IPN etc. For all mechanical tasks and tasks relating to car bodywork, electrical work, plumbing.

High-speed steel

Ejector spring

Related links