Tivoly High Speed Steel 16 mm Diameter Drill Bit, 16 mm, 7 Pieces

Subtotal (1 unit)*

$30.71

(exc. GST)

$33.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.71

*price indicative

RS Stock No.:
270-5670
Mfr. Part No.:
XT505240001
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Sub Type

Drill Bit

Material

High Speed Steel

Number of Pieces

7

Bit Size

16 mm

Overall Length

8mm

Standards/Approvals

No

Shank Type

Hex

Diameter

16 mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tivoly multi-blade carbon steel tool. Ideal for passage of pipes, sheaths of all sizes and installation of electrical boxes.

Hex Shank

Carbon steel teeth

All in one

Multi-blades

Related links