Tivoly High Speed Steel 32mm
- RS Stock No.:
- 270-5676
- Mfr. Part No.:
- XT505240010
- Brand:
- Tivoly
Subtotal (1 unit)*
$58.18
(exc. GST)
$64.00
(inc. GST)
Add 2 units to get free delivery
Temporarily out of stock
- 1 unit(s) shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.18 |
*price indicative
- RS Stock No.:
- 270-5676
- Mfr. Part No.:
- XT505240010
- Brand:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Diameter | 32mm | |
| Arbor Included | No | |
| Material | High Speed Steel | |
| Cut Depth | 32mm | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Diameter 32mm | ||
Arbor Included No | ||
Material High Speed Steel | ||
Cut Depth 32mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly HSS drill bit with pilot and ejector for use on low-thickness steel, sheet metal, stainless steel, aluminium, PVC, IPN etc. For all mechanical tasks and tasks relating to car bodywork, electrical work, plumbing.
High-speed steel
Ejector spring
Ejector spring
