Tivoly High Speed Steel 25 mm Diameter Drill Bit, 25 mm, 1 Pieces

Subtotal (1 unit)*

$45.60

(exc. GST)

$50.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.60

*price indicative

RS Stock No.:
270-5673
Mfr. Part No.:
XT505240006
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Sub Type

Drill Bit

Product Type

Drill Bit

Material

High Speed Steel

Bit Size

25 mm

Number of Pieces

1

Overall Length

8mm

Standards/Approvals

No

Diameter

25 mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tivoly HSS drill bit with pilot and ejector for use on low-thickness steel, sheet metal, stainless steel, aluminium, PVC, IPN etc. For all mechanical tasks and tasks relating to car bodywork, electrical work, plumbing.

High-speed steel

Ejector spring

Related links