CK 40 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- RS Stock No.:
- 857-558
- Mfr. Part No.:
- T3202A 040
- Brand:
- CK
N
Subtotal (1 unit)*
$79.08
(exc. GST)
$86.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.08 |
*price indicative
- RS Stock No.:
- 857-558
- Mfr. Part No.:
- T3202A 040
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Hole Saw | |
| Diameter | 40mm | |
| Arbor Included | No | |
| Material Cut | Sheet Steel | |
| Material | Cobalt Steel | |
| Number of Pieces | 10 | |
| Bimetal | No | |
| Teeth per Inch | 8 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Hole Saw | ||
Diameter 40mm | ||
Arbor Included No | ||
Material Cut Sheet Steel | ||
Material Cobalt Steel | ||
Number of Pieces 10 | ||
Bimetal No | ||
Teeth per Inch 8 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK Cobalt Sheet Steel Hole Saw designed for precision drilling in sheet steel, offering reliable performance and durability.
6.35mm hex quick lock shank compatible with impact drills
Flared collar design prevents over drilling
Variable pitch teeth reduce vibration and speed up debris removal
Slimline design lowers frictional heat build-up to prevent tooth burnout
Constructed from 8% cobalt M42 steel for enhanced durability and heat resistance
Suitable for max 1.6mm sheet steel
- RS Stock No. 0857565
- Mfr. Part No. T3204 040
Each
$52.63
- RS Stock No. 0857555
- Mfr. Part No. T3202A 025
Each
$63.59
- RS Stock No. 0857560
- Mfr. Part No. T3204 020
Each
$40.56
- RS Stock No. 0857552
- Mfr. Part No. T3202A 020
Each
$60.69










