CK 20 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- RS Stock No.:
- 857-560
- Mfr. Part No.:
- T3204 020
- Brand:
- CK
N
This image is representative of the product range
Subtotal (1 unit)*
$40.56
(exc. GST)
$44.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.56 |
*price indicative
- RS Stock No.:
- 857-560
- Mfr. Part No.:
- T3204 020
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Diameter | 20mm | |
| Product Type | Hole Saw | |
| Arbor Included | Yes | |
| Material | Cobalt Steel | |
| Material Cut | Sheet Steel | |
| Bimetal | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Diameter 20mm | ||
Product Type Hole Saw | ||
Arbor Included Yes | ||
Material Cobalt Steel | ||
Material Cut Sheet Steel | ||
Bimetal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK hole saw designed for precision cutting in sheet steel, suitable for various applications where efficiency is Crucial while ensuring minimal vibration.
Variable pitch teeth reduce vibration and accelerate debris removal
Slimline design decreases frictional heat build-up, preventing tooth burnout
Crafted from 8% cobalt M42 steel for enhanced durability and heat resistance
Max cutting capability of 1.6mm sheet steel
- RS Stock No. 0857552
- Mfr. Part No. T3202A 020
Each
$60.69
- RS Stock No. 0857555
- Mfr. Part No. T3202A 025
Each
$63.59
- RS Stock No. 0857562
- Mfr. Part No. T3204 025
Each
$42.47
- RS Stock No. 0857559
- Mfr. Part No. T3204 016
Each
$38.78











