Sutton Tools High Speed Steel 6.35 mm Diameter Drill Bit, 6.35 mm, 1 Pieces
- RS Stock No.:
- 232-4209
- Mfr. Part No.:
- H112BD26
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$14.23
(exc. GST)
$15.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.23 |
*price indicative
- RS Stock No.:
- 232-4209
- Mfr. Part No.:
- H112BD26
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Sub Type | Pilot Drill | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Pieces | 1 | |
| Bit Size | 6.35 mm | |
| Standards/Approvals | No | |
| Shank Type | Hex | |
| Diameter | 6.35mm | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Sub Type Pilot Drill | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Pieces 1 | ||
Bit Size 6.35 mm | ||
Standards/Approvals No | ||
Shank Type Hex | ||
Diameter 6.35mm | ||
- COO (Country of Origin):
- NZ
The Sutton tools H112B series is the holesaw arbour HSS pilot drill. Its suitable for holesaw 14-152 mm.
Suitable for sutton arbours
Made up of high speed steel
Related links
- Sutton Tools High Speed Steel 6.35 mm Diameter Drill Bit 1 Pieces
- Sutton Tools High Speed Steel 30 mm Diameter Hole Saw 1 Pieces
- Sutton Tools High Speed Steel 152 mm Diameter Hole Saw 1 Pieces
- Sutton Tools High Speed Steel 54 mm Diameter Hole Saw 1 Pieces
- Sutton Tools High Speed Steel 6 mm Diameter Drill Bit, 1 Pieces
- Sutton Tools High Speed Steel 8 mm Diameter Drill Bit, 1 Pieces
- Tivoly High Speed Steel 25 mm Diameter Drill Bit 1 Pieces
- Starrett High Speed Steel 9.5 mm Diameter Drill Bit 1 Pieces
