Starrett Alloy Steel Body and High Speed Steel Teeth with Extra Cobalt Hole Saw for Stainless Steel, Thin Sheet Metal,
- RS Stock No.:
- 216-121
- Mfr. Part No.:
- KFC03051
- Brand:
- Starrett
Subtotal (1 kit)*
$204.64
(exc. GST)
$225.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | $204.64 |
*price indicative
- RS Stock No.:
- 216-121
- Mfr. Part No.:
- KFC03051
- Brand:
- Starrett
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Product Type | Hole Saw | |
| Shank Diameter | 6.35mm | |
| Arbor Included | Yes | |
| Material Cut | Stainless Steel, Thin Sheet Metal | |
| Material | Alloy Steel Body and High Speed Steel Teeth with Extra Cobalt | |
| Cut Depth | 41mm | |
| Number of Pieces | 8 | |
| Bimetal | Yes | |
| Teeth per Inch | 5.5 | |
| Standards/Approvals | NBR 5903/ICS 77.140.50 NBR 6215/ICS 01.040.77 NBR 6662/ICS 77.140.50 NBR NM ISO 6508-1/ISO 6508-1 BS8416, 2002 | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Product Type Hole Saw | ||
Shank Diameter 6.35mm | ||
Arbor Included Yes | ||
Material Cut Stainless Steel, Thin Sheet Metal | ||
Material Alloy Steel Body and High Speed Steel Teeth with Extra Cobalt | ||
Cut Depth 41mm | ||
Number of Pieces 8 | ||
Bimetal Yes | ||
Teeth per Inch 5.5 | ||
Standards/Approvals NBR 5903/ICS 77.140.50 NBR 6215/ICS 01.040.77 NBR 6662/ICS 77.140.50 NBR NM ISO 6508-1/ISO 6508-1 BS8416, 2002 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Starrett Fast Cut Kwik-Change Electrician Kit includes three high-performance Fast Cut Hole Saws (20mm, 25mm, and 32mm), designed for quick and efficient cutting through a variety of materials. The kit comes with essential accessories, including A6, A6-2 (x2), A6-3, and A015C, ensuring compatibility with different arbors and applications.
Black colour
Related links
- Starrett 20 mm Diameter Steel Hole Saw for Non-Ferrous Metal Copper Stainless Steel, Aluminium
- Starrett 20 mm Diameter Stainless Steel Hole Saw for Fibreglass Sheet Metal, Non-Ferrous Light
- Starrett 20 mm Diameter Hole Saw for Masonry Pipework MDF Plastic
- CK 32 mm Diameter Alloy Steel Hole Saw for Cast Iron Mild and Stainless Steel
- CK 32 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- Starrett 20 mm Diameter HSS Drill Bit for Metal Stainless Steel
- Starrett 20 mm Diameter High Speed Steel Drill Bit for Stainless Steel Wood with6.35mm
- Starrett 76 mm Diameter Bi-Metal Cobalt Hole Saw for Stainless Steel with8.75mm Shank
