Starrett 76 mm Diameter Bi-Metal Cobalt Hole Saw for Stainless Steel, Thin Sheet Metal, with8.75mm Shank

Subtotal (1 kit)*

$520.67

(exc. GST)

$572.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +$520.67

*price indicative

RS Stock No.:
216-116
Mfr. Part No.:
KFC11021
Brand:
Starrett
Find similar products by selecting one or more attributes.
Select all

Brand

Starrett

Product Type

Hole Saw

Diameter

76mm

Shank Diameter

8.75mm

Arbor Included

Yes

Material

Bi-Metal Cobalt

Material Cut

Stainless Steel, Thin Sheet Metal

Cut Depth

41mm

Bimetal

Yes

Number of Pieces

11

Teeth per Inch

5.5

Standards/Approvals

NBR 6662/ICS 77.140.50, NBR NM ISO 6508-1/ISO 6508-1, BS8416, NBR 5903/ICS 77.140.50, NBR 6215/ICS 01.040.77, 2002

Non Compliant

COO (Country of Origin):
BR
The Starrett Fast Cut Bi-Metal Hole Saws contain an extra cobalt HSS tooth material for enhanced heat and wear resistance, along with a new 5.5 TPI positive rake tooth design, to ensure a smoother and faster cut when compared against our previous Constant Pitch Hole Saw.

EVA case for unbreakable protection

Contents of Kit


16-76mm (16mm, 20mm, 22mm, 25mm, 29mm, 35mm, 44mm, 51mm, 64mm, 68mm & 76mm)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy