YALE Hand Chain 3 m 5 t Hoist, N04200130
- RS Stock No.:
- 254-2624
- Mfr. Part No.:
- N04200130
- Brand:
- YALE
Subtotal (1 unit)*
$1,905.99
(exc. GST)
$2,096.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,905.99 |
*price indicative
- RS Stock No.:
- 254-2624
- Mfr. Part No.:
- N04200130
- Brand:
- YALE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | YALE | |
| Lifting Mechanism | Hand Chain | |
| Product Type | Hoist | |
| Lifting Height | 3m | |
| Number of Chains | 2 | |
| Standards/Approvals | No | |
| Load Capacity | 5t | |
| Select all | ||
|---|---|---|
Brand YALE | ||
Lifting Mechanism Hand Chain | ||
Product Type Hoist | ||
Lifting Height 3m | ||
Number of Chains 2 | ||
Standards/Approvals No | ||
Load Capacity 5t | ||
- COO (Country of Origin):
- CN
The Yale ratchet lever hoist has revolutionary crank handle that allows for efficient operation in both lifting and pulling applications. It is ergonomically designed for increased safety and operator work up to 12 times faster and with as much as 30% less pull force than with conventional ratchet lever tools.
Strong bolts between side plates and housing
Precision machined guide rollers
High quality bearings for gearbox
Zinc-plated and yellow-chromated brake parts
Related links
- YALE Hand Chain 3 m 3000 kg Hoist, N04200129
- YALE Hand Chain 3 m 500 kg Hoist, N04700109
- YALE Hand Chain 3 m 500 kg Hoist, 192084200
- YALE Hand Chain 3 m 2000 kg Hoist, N04700111
- YALE Hand Chain 3 m 1000 kg Hoist, N04700110
- YALE Hand Chain 3 m 250 kg Hoist, 192084199
- YALE 3 m 1000 kg Hoist, CPVF10-4TH3MCB
- YALE Electrical 3 m 2000 kg Hoist, CPVF20-4TH3MCB












