MSA Safety Level Wind Mechanism 342 mm 225 kg Winch, 10153829

Subtotal (1 unit)*

$3,011.96

(exc. GST)

$3,313.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,011.96

*price indicative

RS Stock No.:
637-089
Mfr. Part No.:
10153829
Brand:
MSA Safety
Find similar products by selecting one or more attributes.
Select all

Brand

MSA Safety

Product Type

Winch

Lifting Mechanism

Level Wind Mechanism

Lifting Height

342mm

Standards/Approvals

Machinery Directive 2006/42/EC, EN 1496 class B

Load Capacity

225kg

RoHS Status: Exempt

COO (Country of Origin):
CN

MSA Safety Winch, 342mm Lifting Height, 225kg Load Capacity - 10153829


This winch is a Compact manual retrieval device designed for controlled lifting and lowering in industrial and rescue contexts. It incorporates a guided winding arrangement to ensure orderly rope lay and is suited to applications requiring a moderate safe working load and regulated vertical travel. The unit is engineered to meet relevant European machinery and rescue platform standards for use where documented conformity is required.

Features and Benefits:


• Lifts up to 225 kg to handle moderate payloads for personnel or equipment
• Guided level-wind mechanism ensures organised rope spooling
• Provides 342mm vertical travel for short-range retrieval tasks
• Conforms to EN 1496 Class B for compatibility with rescue platform requirements
• Meets Machinery Directive 2006/42/EC to satisfy regulatory machine-safety criteria

Applications


• Suitable for short-range rescue retrievals requiring controlled descent
• Ideal for confined-space retrieval and equipment recovery operations
• Used for industrial access and maintenance where Compact lifting is required
• Can be used with temporary anchorage points in electrical and mechanical tasks

What lifting capacity should operators plan for during selection?


Plan for a rated load of 225 kg which defines the maximum safe working mass for lifting or lowering operations.

How does the winding arrangement affect rope wear and reliability?


The level-wind mechanism distributes rope across the drum evenly, reducing localised abrasion and improving consistency of spooling under repeated cycles.

What range of vertical displacement can be expected during use?


The device provides 342mm of lifting travel suitable for tasks needing short, controlled movement rather than long-span hoisting.

Which regulatory frameworks does the unit adhere to for workplace use?


It is manufactured to comply with the Machinery Directive 2006/42/EC and meets the performance criteria of EN 1496 Class B for rescue platform applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy