Siemens SIMATIC Series HMI Panel - 21.5 in, TFT Display, 1920 x 1080 pixel
- RS Stock No.:
- 113-896
- Mfr. Part No.:
- 6AV2128-3XB57-1BX0
- Brand:
- Siemens
Subtotal (1 unit)*
$13,831.34
(exc. GST)
$15,214.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13,831.34 |
*price indicative
- RS Stock No.:
- 113-896
- Mfr. Part No.:
- 6AV2128-3XB57-1BX0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | HMI Panel | |
| Series | SIMATIC | |
| Display Type | TFT | |
| Display Resolution | 1920 x 1080 pixel | |
| Number of Ports | 2 | |
| Port Type | Ethernet | |
| Minimum Operating Temperature | 0°C | |
| Backlighting | Yes | |
| Diagonal Display Size | 21.5in | |
| Maximum Operating Temperature | 45°C | |
| Length | 329mm | |
| Width | 527mm | |
| Standards/Approvals | CE mark, UKCA Mark, cULus, RCM | |
| Depth | 101mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Display Colour | 16 Million | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type HMI Panel | ||
Series SIMATIC | ||
Display Type TFT | ||
Display Resolution 1920 x 1080 pixel | ||
Number of Ports 2 | ||
Port Type Ethernet | ||
Minimum Operating Temperature 0°C | ||
Backlighting Yes | ||
Diagonal Display Size 21.5in | ||
Maximum Operating Temperature 45°C | ||
Length 329mm | ||
Width 527mm | ||
Standards/Approvals CE mark, UKCA Mark, cULus, RCM | ||
Depth 101mm | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Display Colour 16 Million | ||
- COO (Country of Origin):
- DE
The Siemens Simatic display comes with supporting foot mounting. It features a neutral front and a TFT display capable of displaying 16 million colours. The panel includes a PROFINET interface for connectivity and is configurable with WinCC Unified Comfort V18. It also contains open source software, which is provided free of charge.
Multi touch supported
Monitor keyboard available
Mounting in landscape format possible
Related links
- Siemens SIMATIC Series HMI Panel - 21.5 in 1920 x 1080 pixel
- Siemens 6AV2128 TFT Display, 1920 x 1080 pixel
- Siemens MTP2200 Unified Comfort TFT Display, 1920 x 1080 pixel
- Siemens MTP1200 Unified Comfort TFT Display, 1920 x 1080 pixel
- Siemens MTP1900 Unified Comfort Series HMI Panel - 18.5 in 1920 x 1080 pixel
- Siemens SIMATIC Series HMI Panel - 18.5 in 1920 x 1080 pixel
- Siemens MTP2200 Unified Comfort Series HMI Panel - 21.5 in 1920 x 1080 pixel
- Siemens 6AV2128 TFT Display, 1920 x 1080 pixel
