Eaton XV-152 Series Touch Screen HMI - 8.4 in, TFT Display, 640 x 480 pixel
- RS Stock No.:
- 272-7317
- Mfr. Part No.:
- 150603 XV-152-D6-84TVR-10
- Brand:
- Eaton
Subtotal (1 unit)*
$5,455.12
(exc. GST)
$6,000.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,455.12 |
*price indicative
- RS Stock No.:
- 272-7317
- Mfr. Part No.:
- 150603 XV-152-D6-84TVR-10
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | XV-152 | |
| Product Type | Touch Screen HMI | |
| Display Type | TFT | |
| Display Resolution | 640 x 480 pixel | |
| Port Type | 1 x Ethernet | |
| Minimum Operating Temperature | 0°C | |
| Onboard Memory | 64MB | |
| Maximum Operating Temperature | 50°C | |
| Backlighting | Yes | |
| Diagonal Display Size | 8.4in | |
| Standards/Approvals | No | |
| Length | 54mm | |
| Width | 208mm | |
| Depth | 345mm | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series XV-152 | ||
Product Type Touch Screen HMI | ||
Display Type TFT | ||
Display Resolution 640 x 480 pixel | ||
Port Type 1 x Ethernet | ||
Minimum Operating Temperature 0°C | ||
Onboard Memory 64MB | ||
Maximum Operating Temperature 50°C | ||
Backlighting Yes | ||
Diagonal Display Size 8.4in | ||
Standards/Approvals No | ||
Length 54mm | ||
Width 208mm | ||
Depth 345mm | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton XV-102 touch panel that has 4 wire technology with colour display type. It has resistive touch and glass with film touch sensor touch technology. It comes with 640 x 480 pixels resolutions.
Vibration and shock resistance
300 ratio 1 display contrast ratio
Related links
- Eaton XV-152 Series Touch Screen HMI - 8.4 in 640 x 480 pixel
- Eaton XV-152 Series Touch Screen HMI - 5.7 in 640 x 480 pixel
- Eaton XV-152 Series Touch Screen HMI - 10.4 in 640 x 480 pixel
- Eaton Programmable Display Series Touch Screen HMI - 8.4 in 640 x 480 pixel
- Eaton XV150 8.4 in Series Touch Screen HMI - 8.4 in 640 x 480 pixel
- Eaton XV150 5.7 in Series Touch Screen HMI - 5.7 in 640 x 480 pixel
- Eaton XV150 10.4 in Series Touch Screen HMI - 10.4 in 640 x 480 pixel
- Eaton XV-152 Series Touch-Screen HMI Display - 10.4 in 640 x 480
