Eaton XV-152 Series Touch-Screen HMI Display - 10.4 in, TFT Display, 640 x 480
- RS Stock No.:
- 272-7324
- Mfr. Part No.:
- 150610 XV-152-D8-10TVR-10
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 272-7324
- Mfr. Part No.:
- 150610 XV-152-D8-10TVR-10
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Manufacturer Series | XV-152 | |
| Display Type | TFT | |
| Manufacturer Part No. | 150610 XV-152-D8-10TVR-10 | |
| Display Resolution | 640 x 480 | |
| Display Size | 10.4 in | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Manufacturer Series XV-152 | ||
Display Type TFT | ||
Manufacturer Part No. 150610 XV-152-D8-10TVR-10 | ||
Display Resolution 640 x 480 | ||
Display Size 10.4 in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton XV-102 touch panel that has 4 wire technology with colour display type. It has resistive touch and glass with film touch sensor touch technology. It comes with 640 x 480 pixels resolutions.
Vibration and shock resistance
300 ratio 1 display contrast ratio
300 ratio 1 display contrast ratio
Related links
- Eaton XV-152 Series Touch Screen HMI - 10.4 in 640 x 480 pixel
- Eaton XV-152 Series Touch Screen HMI - 8.4 in 640 x 480 pixel
- Eaton XV-152 Series Touch Screen HMI - 5.7 in 640 x 480 pixel
- Eaton Programmable Display Series Touch Screen HMI - 10.4 in 640 x 480 pixel
- Eaton Programmable Display Series Touch Screen HMI - 5.7 in 640 x 480 pixel
- Eaton Programmable Display Series Touch Screen HMI - 8.4 in 640 x 480 pixel
- Eaton XV150 10.4 in Series Touch Screen HMI - 10.4 in 640 x 480 pixel
- Eaton XV150 8.4 in Series Touch Screen HMI - 8.4 in 640 x 480 pixel
