- RS Stock No.:
- 272-7313
- Mfr. Part No.:
- 150529 XV-152-D6-57TVRC-10
- Brand:
- Eaton
On back order for despatch 19/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$3,297.93
(exc. GST)
$3,627.72
(inc. GST)
Units | Per unit |
1 + | $3,297.93 |
- RS Stock No.:
- 272-7313
- Mfr. Part No.:
- 150529 XV-152-D6-57TVRC-10
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
The Eaton XV-102 touch panel that has 4 wire technology with colour display type. It has resistive touch and glass with film touch sensor touch technology. It comes with 640 x 480 pixels resolutions.
Vibration and shock resistance
300 ratio 1 display contrast ratio
300 ratio 1 display contrast ratio
Specifications
Attribute | Value |
---|---|
Manufacturer Series | XV-152 |
Product Range | TFT |
Display Type | TFT |
Manufacturer Part No. | 150529 XV-152-D6-57TVRC-10 |
Display Resolution | 640 x 480pixels |
Display Size | 115 x 86 mm |
Related links
- Eaton XV-152 Series TFT Touch-Screen HMI Display - 115 x 68 mm 640...
- Eaton Eaton XV-152 Series Programmable Display Touch-Screen HMI...
- Eaton Eaton XV-152 Series Programmable Display Touch-Screen HMI...
- Eaton XV-152 Series Touch-Screen HMI Display - 211 x 158 mm 640 x 480pixels
- Eaton Eaton XV-152 Series Programmable Display Touch-Screen HMI...
- Eaton XV-152 Series Touch-Screen HMI Display - 170 x 128 mm 640 x 480pixels
- Eaton XV-152 Series XV150 10.4 in Touch-Screen HMI Display - 10.4...
- Eaton XV-152 Series XV150 8.4 in Touch Screen HMI - 8.4 in 640 x 480pixels