Eaton Programmable Display Series Touch Screen HMI - 8.4 in, TFT Display, 640 x 480 pixel

Subtotal (1 unit)*

$5,687.36

(exc. GST)

$6,256.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,687.36

*price indicative

RS Stock No.:
272-7319
Mfr. Part No.:
150605 XV-152-D6-84TVRC-10
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Touch Screen HMI

Series

Programmable Display

Display Type

TFT

Display Resolution

640 x 480 pixel

Port Type

1 x Ethernet

Minimum Operating Temperature

0°C

Onboard Memory

64MB

Maximum Operating Temperature

50°C

Backlighting

Yes

Diagonal Display Size

8.4in

Length

54mm

Depth

345mm

Width

260mm

Standards/Approvals

No

IP Rating

IP20

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton XV-102 touch panel that has 4 wire technology with colour display type. It has resistive touch and glass with film touch sensor touch technology. It comes with 640 x 480 pixels resolutions.

Vibration and shock resistance

300 ratio 1 display contrast ratio

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy