Turck TX700 HMI/PLC Series Series Touch Screen HMI - 15 in, TFT Display
- RS Stock No.:
- 227-4703
- Mfr. Part No.:
- TX715FB-P3CV01
- Brand:
- Turck
Subtotal (1 unit)**
$7,005.48
(exc. GST)
$7,706.03
(inc. GST)
Stocked by manufacturer – available for delivery 10/06/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $7,005.48 |
**price indicative
- RS Stock No.:
- 227-4703
- Mfr. Part No.:
- TX715FB-P3CV01
- Brand:
- Turck
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Turck | |
Manufacturer Series | TX700 HMI/PLC Series | |
Display Type | TFT | |
Manufacturer Part No. | TX715FB-P3CV01 | |
Display Size | 15 in | |
Select all | ||
---|---|---|
Brand Turck | ||
Manufacturer Series TX700 HMI/PLC Series | ||
Display Type TFT | ||
Manufacturer Part No. TX715FB-P3CV01 | ||
Display Size 15 in | ||
Related links
- Turck TX700 HMI/PLC Series Series Touch-Screen HMI Display - 15...
- Turck TX700 HMI/PLC Series Touch Screen HMI - 5 in, TFT Display
- Turck TX700 HMI/PLC Series Series Touch-Screen HMI Display - 7 in,...
- Turck TX700 HMI/PLC Series Touch Screen HMI - 7 in, TFT Display
- Turck TX700 HMI/PLC Series Touch-Screen HMI Display - 7 in, TFT Display
- Turck TX700 HMI/PLC Series Series Touch Screen HMI - 10 in, TFT Display
- Turck TX700 HMI/PLC Series Series Touch-Screen HMI Display - 10...
- Turck TX700 HMI/PLC Series Series Touch Screen HMI - 21 in, TFT Display