Turck TX700 HMI/PLC Series Series Touch Screen HMI - 21.5 in, TFT Display, 1920 x 1080 pixel

Subtotal (1 unit)*

$18,032.81

(exc. GST)

$19,836.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18,032.81

*price indicative

RS Stock No.:
227-4705
Mfr. Part No.:
TX721-P3CV01
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Series

TX700 HMI/PLC Series

Product Type

Touch Screen HMI

Display Type

TFT

Display Resolution

1920 x 1080 pixel

Number of Ports

7

Minimum Operating Temperature

-20°C

Onboard Memory

4GB

Maximum Operating Temperature

60°C

Backlighting

Yes

Diagonal Display Size

21.5in

Width

552mm

Depth

56mm

Standards/Approvals

DNV-GL, CE cULus LR

Length

347mm

IP Rating

IP66, IP20

Display Colour

16 Million

Hazardous Area Certification

ATEX IEC Ex Haz. Loc.

COO (Country of Origin):
IT
The Turck TX700 HMI/PLC Series, 21” Display - CODESYS V3 PLC with TARGET and WEB VISU. It has high-Quality Metal Housing and Glass Front with a Capacitive Touch.

21" TFT wide screen colour display

LED backlight

1920x1080 pixel resolution

16 M colours

Capacitive touchscreen with glass front

1 RJ45 Ethernet port with 10/100/1000 Mbit

2 RJ45 Ethernet ports with 10/100 Mbit

1 serial interface (RS232, RS485, RS422)

2 USB host ports

1 SD card slot

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy