Turck TX700 HMI/PLC Series Series Touch Screen HMI - 10.1 in, TFT Display, 1280 x 800 pixel

Subtotal (1 unit)*

$10,938.98

(exc. GST)

$12,032.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,938.98

*price indicative

RS Stock No.:
227-4702
Mfr. Part No.:
TX710-P3CV01
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Series

TX700 HMI/PLC Series

Product Type

Touch Screen HMI

Display Type

TFT

Display Resolution

1280 x 800 pixel

Number of Ports

8

Port Type

RJ45, USB, RS232/485/422

Minimum Operating Temperature

-20°C

Onboard Memory

4GB

Maximum Operating Temperature

60°C

Diagonal Display Size

10.1in

Backlighting

Yes

Width

282mm

Standards/Approvals

CE cULus LR, DNV-GL

Depth

56mm

Length

197mm

IP Rating

IP66, IP20

Display Colour

Colour TFT

Hazardous Area Certification

D, Groups A, B, C, Division 2, ATEX IEC Ex Haz. Loc.

COO (Country of Origin):
IT
The Turck TX700 HMI/PLC Series, 10” Display - CODESYS V3 PLC with TARGET and WEB VISU. It has high-Quality Metal Housing and Glass Front with a Capacitive Touch.

10" TFT wide screen colour display

LED backlight

1280 x 800 pixel resolution

16 M colours

Capacitive touchscreen with glass front

1 RJ45 Ethernet port with 10/100/1000 Mbit

2 RJ45 Ethernet ports with 10/100 Mbit

1 serial interface (RS232, RS485, RS422)

2 USB host ports

1 SD card slot

Each
$600.97
  • RS Stock No. 2871199
  • Mfr. Part No. PPC002-150CAH08512WAED2P
Each
$3,282.29
  • RS Stock No. 2727313
  • Mfr. Part No. 150529 XV-152-D6-57TVRC-10
Each
$3,515.94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy