Turck TXF700 HMI Series Touch Screen HMI - 15 in, TFT Display
- RS Stock No.:
- 227-4710
- Mfr. Part No.:
- TXF715-00VP20
- Brand:
- Turck
Subtotal (1 unit)**
$5,648.23
(exc. GST)
$6,213.05
(inc. GST)
Stocked by manufacturer – available for delivery 07/08/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $5,648.23 |
**price indicative
- RS Stock No.:
- 227-4710
- Mfr. Part No.:
- TXF715-00VP20
- Brand:
- Turck
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Turck | |
Manufacturer Series | TXF700 HMI | |
Display Type | TFT | |
Manufacturer Part No. | TXF715-00VP20 | |
Display Size | 15 in | |
Select all | ||
---|---|---|
Brand Turck | ||
Manufacturer Series TXF700 HMI | ||
Display Type TFT | ||
Manufacturer Part No. TXF715-00VP20 | ||
Display Size 15 in | ||
Related links
- Turck TXF700 HMI Series Touch-Screen HMI Display - 7 in, TFT Display
- Turck TXF700 HMI Series Touch-Screen HMI Display - 21 in, TFT Display
- Turck TXF700 HMI Series Touch-Screen HMI Display - 10 in, TFT Display
- Turck TXF700 HMI Series Touch-Screen HMI Display - 5 in, TFT Display
- Turck TX700 HMI/PLC Series Series Touch Screen HMI - 15 in, TFT Display
- Turck TX700 HMI/PLC Series Series Touch-Screen HMI Display - 15 in, TFT Display
- Turck TX700 HMI/PLC Series Touch-Screen HMI Display - 7 in, TFT Display
- Turck TX700 HMI/PLC Series Series Touch Screen HMI - 21 in, TFT Display