Wachendorff PPC002 Series Touch Screen HMI - 15 in, TFT LCD Display, 1024 x 768 pixel

Subtotal (1 unit)*

$3,282.29

(exc. GST)

$3,610.52

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 11 unit(s), ready to ship from another location
Units
Per unit
1 +$3,282.29

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
287-1199
Mfr. Part No.:
PPC002-150CAH08512WAED2P
Brand:
Wachendorff
Find similar products by selecting one or more attributes.
Select all

Brand

Wachendorff

Product Type

Touch Screen HMI

Series

PPC002

Display Type

TFT LCD

Display Resolution

1024 x 768 pixel

Port Type

2 x RS232

Onboard Memory

8GB

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

65°C

Diagonal Display Size

15in

Length

379mm

Depth

63.1mm

Standards/Approvals

REACH, FCC, RoHS, CE

Width

300mm

IP Rating

IP65

Hazardous Area Certification

No

Display Colour

16.7 Million

COO (Country of Origin):
CN
The Wachendorff industrial Panel PCs come in display sizes ranging from 10 inch to 23.8 inch, optionally equipped with projected capacitive, resistive touch, or without touch. The projected capacitive touch allows for multitouch operation with a compatible operating system.

Die-cast aluminum casing

Frame-flush design

IP65 on the front

Fanless cooling system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy