Siemens SIMATIC Series HMI Panel - 18.5 in, TFT Display, 1920 x 1080 pixel
- RS Stock No.:
- 113-892
- Mfr. Part No.:
- 6AV2128-3UB57-0AX0
- Brand:
- Siemens
Subtotal (1 unit)*
$11,950.91
(exc. GST)
$13,146.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,950.91 |
*price indicative
- RS Stock No.:
- 113-892
- Mfr. Part No.:
- 6AV2128-3UB57-0AX0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | SIMATIC | |
| Product Type | HMI Panel | |
| Display Type | TFT | |
| Display Resolution | 1920 x 1080 pixel | |
| Number of Ports | 2 | |
| Port Type | Ethernet | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Backlighting | Yes | |
| Diagonal Display Size | 18.5in | |
| Depth | 101mm | |
| Standards/Approvals | KC approval No, EAC No, CCC No, UKCA mark Yes, RCM Yes, cULus Yes, CE mark Yes, FM approval No | |
| Width | 462mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series SIMATIC | ||
Product Type HMI Panel | ||
Display Type TFT | ||
Display Resolution 1920 x 1080 pixel | ||
Number of Ports 2 | ||
Port Type Ethernet | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Backlighting Yes | ||
Diagonal Display Size 18.5in | ||
Depth 101mm | ||
Standards/Approvals KC approval No, EAC No, CCC No, UKCA mark Yes, RCM Yes, cULus Yes, CE mark Yes, FM approval No | ||
Width 462mm | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Simatic display comes with support arm mounting. It features a neutral front and a TFT display capable of displaying 16 million colours. The panel includes a PROFINET interface for connectivity and is configurable with WinCC Unified Comfort V18. It also contains open source software, which is provided free of charge.
Multi touch supported
Monitor keyboard available
Mounting in landscape format possible
Related links
- Siemens SIMATIC Series HMI Panel - 21.5 in 1920 x 1080 pixel
- Siemens MTP1900 Unified Comfort Series HMI Panel - 18.5 in 1920 x 1080 pixel
- Siemens SIMATIC Series HMI Panel - 18.5 in 1920 x 1080 pixel
- Siemens 6AV2128 TFT Display, 1920 x 1080 pixel
- Siemens MTP2200 Unified Comfort Series HMI Panel - 21.5 in 1920 x 1080 pixel
- Siemens MTP2200 Unified Comfort TFT Display, 1920 x 1080 pixel
- Siemens MTP1200 Unified Comfort TFT Display, 1920 x 1080 pixel
- Siemens SIMATIC TFT Display, 1920 x 1080 pixel
