Siemens MTP2200 Unified Comfort Series HMI Panel - 21.5 in, TFT Display, 1920 x 1080 pixel
- RS Stock No.:
- 282-3503
- Mfr. Part No.:
- 6AV2128-3XB40-0AX0
- Brand:
- Siemens
Subtotal (1 unit)*
$13,482.40
(exc. GST)
$14,830.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13,482.40 |
*price indicative
- RS Stock No.:
- 282-3503
- Mfr. Part No.:
- 6AV2128-3XB40-0AX0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | MTP2200 Unified Comfort | |
| Product Type | HMI Panel | |
| Display Type | TFT | |
| Display Resolution | 1920 x 1080 pixel | |
| Number of Ports | 2 | |
| Port Type | COM, RS422/485, 2 x SD card, 2 x Ethernet, 4 x USB | |
| Minimum Operating Temperature | 0°C | |
| Onboard Memory | 12MB | |
| Backlighting | Yes | |
| Maximum Operating Temperature | 45°C | |
| Diagonal Display Size | 21.5in | |
| Width | 556mm | |
| Depth | 79mm | |
| Standards/Approvals | EAC, UKCA, CE | |
| IP Rating | IP20, IP69 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series MTP2200 Unified Comfort | ||
Product Type HMI Panel | ||
Display Type TFT | ||
Display Resolution 1920 x 1080 pixel | ||
Number of Ports 2 | ||
Port Type COM, RS422/485, 2 x SD card, 2 x Ethernet, 4 x USB | ||
Minimum Operating Temperature 0°C | ||
Onboard Memory 12MB | ||
Backlighting Yes | ||
Maximum Operating Temperature 45°C | ||
Diagonal Display Size 21.5in | ||
Width 556mm | ||
Depth 79mm | ||
Standards/Approvals EAC, UKCA, CE | ||
IP Rating IP20, IP69 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Siemens 6AV2128 Series HMI Panel, 21.5 inches Diagonal Display size, 1920x1080 Display Resolution - 6AV2128-3XB40-0AX0
This HMI panel provides a high-resolution touchscreen Interface for industrial control and monitoring tasks in manufacturing and automation environments. It integrates multiple communication ports and a sizeable display to present process information clearly while operating within typical factory temperature ranges.
Features & Benefits
• 21.5in TFT display delivering 1920x1080 clarity for detailed visualisation
• IP69 and IP20 protection levels enabling use in wet and controlled zones
• 2x Ethernet and 4x USB ports allowing flexible peripheral and network connections
• RS422/485 and COM ports supporting robust serial device integration
• 12MB onboard memory facilitating local storage of configuration or logs
• Operates between 0–45°C for reliable performance in standard industrial settings
• IP69 and IP20 protection levels enabling use in wet and controlled zones
• 2x Ethernet and 4x USB ports allowing flexible peripheral and network connections
• RS422/485 and COM ports supporting robust serial device integration
• 12MB onboard memory facilitating local storage of configuration or logs
• Operates between 0–45°C for reliable performance in standard industrial settings
**Applications**
• Suitable for machine control panels in production lines
• Ideal for SCADA operator stations requiring clear graphical displays
• Used for integrating PLCs and serial instruments via RS422/485
• Can be used in washdown areas where high ingress protection is required
• Suitable for networked HMI installations using dual Ethernet links
• Ideal for SCADA operator stations requiring clear graphical displays
• Used for integrating PLCs and serial instruments via RS422/485
• Can be used in washdown areas where high ingress protection is required
• Suitable for networked HMI installations using dual Ethernet links
How many external Storage Options are available for programme files?
Two SD card slots are provided for removable storage of projects and data.
Which display technology is used and what is its Visual advantage?
A TFT panel is fitted, offering high contrast and resolution for detailed process graphics.
How many ports in total are accessible for device communication?
The unit presents two Ethernet, four USB, two SD card slots Plus serial COM and RS422/485 interfaces.
Related links
- Siemens MTP2200 Unified Comfort Series HMI Panel - 21.5 in 1920 x 1080 pixel
- Siemens MTP2200 Unified Comfort TFT Display, 1920 x 1080 pixel
- Siemens 6AV2128 TFT Display, 1920 x 1080 pixel
- Siemens MTP1900 Unified Comfort Series HMI Panel - 18.5 in 1920 x 1080 pixel
- Siemens 6AV2128 TFT Display, 1920 x 1080 pixel
- Siemens MTP1200 Unified Comfort TFT Display, 1920 x 1080 pixel
- Siemens SIMATIC Series HMI Panel - 21.5 in 1920 x 1080 pixel
- Siemens 6AV2128 Series MTP2200 Unified Comfort Control Unit - 21.5 In 1920 x 1080
