Siemens USB Interface USB Switch For Use With HMI Siemens PRO Devices
- RS Stock No.:
- 256-7141
- Mfr. Part No.:
- 6AV76740NE010AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$2,039.80
(exc. GST)
$2,243.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,039.80 |
*price indicative
- RS Stock No.:
- 256-7141
- Mfr. Part No.:
- 6AV76740NE010AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | USB Interface | |
| Product Type | USB Switch | |
| For Use With HMI | Siemens PRO Devices | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 6AV7674 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type USB Interface | ||
Product Type USB Switch | ||
For Use With HMI Siemens PRO Devices | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 6AV7674 | ||
- COO (Country of Origin):
- DE
The Siemens tray for 4:3 PRO devices has adjustable inclination, RAL9023 (grey) and including 2 USB interfaces.
IP65 protection class
RoHS conformity
Related links
- Siemens USB Interface USB Switch For Use With HMI Siemens PRO Devices
- Siemens USB Interface USB Switch For Use With HMI Siemens Extension Units
- Siemens USB Keyboard For Use With HMI Siemens PRO Devices
- Siemens Handle Handle For Use With HMI Siemens PRO Devices
- Siemens Mount Adapter Kit Adapter For Use With HMI Siemens PRO Devices
- Siemens Spare Key Spare Key For Use With HMI Siemens PRO Devices
- Siemens Key Board Tray Mounting Kit For Use With HMI Siemens PRO Devices
- Siemens Adapter Plate Adapter For Use With HMI Siemens PRO Devices
