Siemens Key Board Tray Mounting Kit For Use With HMI Siemens PRO Devices

Subtotal (1 unit)*

$1,466.81

(exc. GST)

$1,613.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,466.81

*price indicative

RS Stock No.:
256-7178
Mfr. Part No.:
6AV76741NF010AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Mounting Kit

Accessory Type

Key Board Tray

For Use With HMI

Siemens PRO Devices

IP Rating

IP65

Standards/Approvals

No

Hazardous Area Certification

No

Series

6AV7674

COO (Country of Origin):
SI
The Siemens keyboard tray for PRO devices has adjustable inclination with IP65 protection class.

Keyboard tray

Inclination adjustable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy